Texas Instruments PCM1771PW

98dB SN Low-Power Stereo DAC with HP Amplifier (H/W Control) 16-TSSOP 0 to 70
$ 2.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1771PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet39 pages11 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages24 years ago

Mouser

HQonline

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1771PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.455
$ 1.95
Stock
248,006
1,989,230
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
24
24
Settling Time
-
-
Interface
I2S
-
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsPCM1772PW
98dB SN Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70
Texas InstrumentsPCM1770PW
98dB SN Low-Power Stereo DAC with HP Amplifier (S/W Control) 16-TSSOP 0 to 70
Texas InstrumentsPCM1773PW
98dB SN Low-Power Stereo DAC with line-out (H/W Control) 16-TSSOP 0 to 70
Cirrus LogicCS4340-CZZ
IC DAC/AUDIO 24BIT 96K 16TSSOP / 24-Bit, 96 kHz Stereo DAC for Audio
Cirrus LogicCS4341-CZZ
SPI Single-phase power supply 96Ksps 24bit 2 24 TSSOP-16 SMD mount 5mm*4.4mm*900μm
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments PCM1771PW provided by its distributors.

98dB SN Low-Power Stereo DAC with HP Amplifier (H/W Control) 16-TSSOP 0 to 70
Converters - Digital to Analog (DAC) 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 50KSPS, TSSOP-16
DAC 2-CH Delta-Sigma 24-Bit 16-Pin TSSOP Tube
I2S Single-phase power supply 50Ksps 24bit 1 TSSOP-16 SMD mount 5mm*4.4mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.