Texas Instruments PCM1742E

Converters - Digital to Analog (DAC) 24-Bit, 192kHZ Samp Enh Delta-Sig DAC
$ 3.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1742E.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet10 pages25 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1742E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1781DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Texas InstrumentsPCM1780DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Texas InstrumentsPCM1754DBQ
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Cirrus LogicWM8718SEDS/RV
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial Microwire, SPI, 3 V to 5.5 V

Descriptions

Descriptions of Texas Instruments PCM1742E provided by its distributors.

Converters - Digital to Analog (DAC) 24-Bit, 192kHZ Samp Enh Delta-Sig DAC
I²S Digital/Analog Supply, 200Ksps, 24-bit, 2-Ch, SSOP-16, SMD, 1.5mm H
DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP Tube
106dB SNR Stereo DAC 16-SSOP -25 to 85
24-BIT, 192-KHZ SAMPLING, ENHANCED MULTILEVEL, DELTA-SIGMA, AUDIO DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Serial Input Loading, PDSO16
D/A Converter (D-A) IC; Resolution (Bits):24; Sample Rate:192kSPS; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Digital IC Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.