Texas Instruments PCM1704U-J

Converters - Digital to Analog (DAC) 24-Bit, 96kHz BiCMOS Sign-Mgntd DAC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1704U-J.

Texas Instruments

Datasheet13 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages18 years ago
Datasheet5 pages27 years ago

Mouser

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments PCM1704U-J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cirrus LogicCS4340-DSZ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
Texas InstrumentsPCM1744U/2K
Converters - Digital to Analog (DAC) 24 Bit, 96kHz, Smplg Stereo DAC
Cirrus LogicCS4340A-KSZ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
Cirrus LogicCS4340-KSZ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
Texas InstrumentsPCM1733U
DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC Tube
Texas InstrumentsPCM1733U/2K
DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments PCM1704U-J provided by its distributors.

Converters - Digital to Analog (DAC) 24-Bit, 96kHz BiCMOS Sign-Mgntd DAC
120dB SN Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO
D/A Converter, 1 Func, Serial Input Loading, 0.2us Settling Time, PDSO20
Digital To Analogue Converter, 24 Bit, 768 Ksps, Serial, 4.75V To 5.25V, Soic, 20 Rohs Compliant: Yes
IC, 24BIT DAC, BICMOS, SMD; Resolution (Bits):24bit; Sampling Rate:768kSPS; Input Channel Type:Serial; Supply Voltage Range - Analogue:± 4.75V to ± 5.25V; Supply Voltage Range - Digital:± 4.75V to ± 5.25V; Supply Current:30mA; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-25°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:1704; IC Case Style:SOIC; Input Type:Serial; No. of Bits:24; No. of DACs:1; Output Type:Current; Package / Case:SOIC; Sample Rate:768kHz; Sample Rate:768kSPS; Settling Time:200ns; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:± 4.75V to ± 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1704U-J .