Texas Instruments PCM1680DBQRG4

Converters - Digital to Analog (DAC) 24-Bit, 192kHz, 8-Ch Delta-Sig Audio DAC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1680DBQRG4.

Texas Instruments

Datasheet38 pages15 years ago
Datasheet16 pages19 years ago

Mouser

iiiC

Newark

CAD Models

Download Texas Instruments PCM1680DBQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 3.67
Stock
57,074
1,119,725
1,119,725
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
-
I2S
I2S
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
8
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments PCM1680DBQRG4 provided by its distributors.

Converters - Digital to Analog (DAC) 24-Bit, 192kHz, 8-Ch Delta-Sig Audio DAC
DAC 8-CH Delta-Sigma 24-bit 28-Pin SSOP T/R
105dB SNR 8-Channel Audio DAC 28-SSOP -25 to 70
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial, 3&6-Wire; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:QSOP; No. of Pins:28; Operating Temperature Range:-25°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.