Texas Instruments PCM1680DBQG4

105dB SN 8-Channel Audio DAC 28-SSOP -25 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1680DBQG4.

Farnell

Datasheet39 pages11 years ago
Datasheet38 pages16 years ago

Texas Instruments

element14 APAC

Newark

CAD Models

Download Texas Instruments PCM1680DBQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Texas InstrumentsPCM1796DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP

Descriptions

Descriptions of Texas Instruments PCM1680DBQG4 provided by its distributors.

105dB SN 8-Channel Audio DAC 28-SSOP -25 to 70
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, 8-Ch Delta-Sig Audio DAC
IC DAC/AUDIO 24BIT 192K 28SSOP
DAC 8-CH Delta-Sigma 24-bit 28-Pin SSOP Tube
SERIAL INPUT LOADING 0.2 us SETTLING TIME 24-BIT DAC PDSO28
AUDIO DAC, 24BIT, DELTA SIGMA, SMD
AUDIO DAC, 24BIT, DELTA SIGMA, SMD; Resolution, Bits:24bit; Sample Rate:192kHz; No. of DACs:8; Interface Type:Serial, SPI/I2C; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SSOP; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -PCM1680DBQG4