Texas Instruments PCA9546ADR

4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9546ADR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.25%

CAD Models

Download Texas Instruments PCA9546ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 1.406
$ 1.406
Stock
386,565
318,038
318,038
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9546ADR.

Related Parts

Texas InstrumentsPCA9557D
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SOIC -40 to 85
Texas InstrumentsPCA9543AD
IC INTERFACE SPECIALIZED 14SOIC / 2-Channel I2C Multiplexer Interface 14-SOIC
Texas InstrumentsPCA9543ADR
IC INTERFACE SPECIALIZED 14SOIC / 2-Channel I2C Multiplexer Interface 14-SOIC

Descriptions

Descriptions of Texas Instruments PCA9546ADR provided by its distributors.

4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
IC INTERFACE SPECIALIZED 16SOIC / Translating Switch Interface 16-SOIC
I2C Multiplexer 1-Element 4-IN 16-Pin SOIC T/R
ANALOG MULTIPLEXER, QUAD 4 X 1, SOIC-16, FULL REEL
Logic - I2C 4-Channel I2C And SMBus Multiplexer
IC I2C/SMBUS SWITCH 4CH 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.