Texas Instruments PCA9543AD

IC INTERFACE SPECIALIZED 14SOIC / 2-Channel I2C Multiplexer Interface 14-SOIC
$ 1.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9543AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

TME

SHENGYU ELECTRONICS

Newark

element14

Inventory History

3 month trend:
-1.19%

CAD Models

Download Texas Instruments PCA9543AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.33
$ 1.33
Stock
327,637
405,152
405,152
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
2
2
2
Number of Outputs
1
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
10 mA
10 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Supply Type
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9543AD.

Related Parts

Texas InstrumentsPCA9546AD
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9543AD provided by its distributors.

IC INTERFACE SPECIALIZED 14SOIC / 2-Channel I2C Multiplexer Interface 14-SOIC
I2C Multiplexer 1-Element Open Drain 2-IN 14-Pin SOIC Tube
IC, BUS SWITCH, DUAL, SOIC-14; No. of Channels:2; On State Resistance Max:20ohm; Supply Voltage Range:2.3V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analog Switch Case Style:SOIC; No. of Pins:14; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.