Texas Instruments PCA9538PWG4

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9538PWG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9538PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.03
$ 1.03
Stock
122,957
375,430
375,430
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTRS3221EIPWR
IC TRANSCEIVER FULL 1/1 16TSSOP 1/1 Transceiver Full RS232 16-TSSOP
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
Texas InstrumentsTUSB1106PWR
Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
NXP SemiconductorsPCA9500PW,118
IC I2C SMBus 8-Ch 2.5V-3.6V 400kHz TSSOP-16 SMD, Adhesive Mount 950μm H
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Texas Instruments PCA9538PWG4 provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85
I2C and SMBus Low Power I/O Expander 16-Pin TSSOP Tube
IC XPND 400KHZ I2C SMBUS 16TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP
I2c Logic Interface Device Ics
PCA9538 REMOTE 8-BIT I2C AND SMB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.