Texas Instruments PCA9534APWR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet42 pages13 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago

Farnell

Upverter

HQonline

element14 APAC

Inventory History

3 month trend:
+4.93%

CAD Models

Download Texas Instruments PCA9534APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.17
$ 1.17
Stock
348,298
964,790
964,790
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsPCA9554PW,112
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP Bulk
Texas InstrumentsPCA9557PWR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85
NXP SemiconductorsPCA9554APW,112
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
NXP SemiconductorsPCA8574APW,112
I/o Expander, 8Bit, 400 Khz, I2C, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
Texas InstrumentsPCA9557PW
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85
Texas InstrumentsPCA9538PWR
1μA 10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 1.2mm(height)

Descriptions

Descriptions of Texas Instruments PCA9534APWR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
I2C/SMBus Switch, 8-Bit, 2.3V-5.5V, 400kHz, Yes, TSSOP-16, SMD, Adhesive Mount, 1.2mm H
I/O EXPANDER, 8BIT, I2C, 400KHZ, TSSOP16; Chip Configuration:8bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:16Pins; No. of I/O's:8I/O's; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9534APWR .
  • PCA9534APWR.