Texas Instruments PCA9534ADGVR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TVSOP -40 to 85
$ 1.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534ADGVR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet41 pages15 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages26 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9534ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.371
$ 2.221
Stock
276,415
152,463
Authorized Distributors
2
4
Case/Package
TFSOP
TFSOP
Number of Pins
16
16
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTS3L110DGVR
3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-TVSOP -40 to 85
Texas InstrumentsPCA9557DGVR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TVSOP -40 to 85
Texas InstrumentsPCA9554ADGVR
104μA 10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes TVSOP-16 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments PCA9534ADGVR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TVSOP -40 to 85
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes TVSOP-16 SMD mount 1.05mm(height)
I2C/SMBus Interface 400kHz 5.5V 16-Pin TVSOP T/R
I2C and SMBus Low Power I/O Expander 16-Pin TVSOP T/R
IC XPND 400KHZ I2C SMBUS 16TVSOP
8 I/O PIA-GENERAL PURPOSE PDSO16
IC I/O EXPANDER I2C 8B 16TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.