Texas Instruments TS3L110DGVR

3.3-V, 2: 1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-TVSOP -40 to 85
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3L110DGVR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages26 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TS3L110DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3L110DGVR.

Related Parts

Texas InstrumentsTS3V330DGVR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-TVSOP -40 to 85
Texas InstrumentsTS3V340DGVR
3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-TVSOP -40 to 85
Texas InstrumentsTS3L100DGVR
3.3-V, 2:1 (SPDT), 4-channel LAN switch 16-TVSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TS3L110DGVR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-TVSOP -40 to 85
Switches and Multiplexers Quad SPDT Hi-BW- T Lan Sw Diff
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
Analog Switch Quad SPDT 16-Pin TVSOP T/R
3.3V QUAD 2:1 MUX/DEMUX LAN SWITCH<AZ
SPDT, 4 Func, 4 Channel, PDSO16
TS3L110 QUAD SPDT HIGH-BANDWIDTH
IC ETHERNET SWITCH QUAD 16TVSOP
LAN Switch ICs; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-TVSOP; Peak Reflow Compatible (260 C):No; Digital IC Case Style:TVSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.