Texas Instruments PCA9306DCTTG4

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-SM8 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9306DCTTG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages24 years ago

Upverter

CAD Models

Download Texas Instruments PCA9306DCTTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.389
Stock
204,105
1,847,354
1,847,354
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
1.4 ns
900 ps
900 ps
Data Rate
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5 V
5 V
5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTCA9406DCTR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCA9306DCTTG4 provided by its distributors.

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-SM8 -40 to 85
Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
VOLTAGE LEVEL TRANSLATOR, 2 Func, True Output, BICMOS, PDSO8
e4 ACTIVE (Last Updated: 5days ago) PCA9306 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.4ns 5V 23.388357mg -40C~85C TA
IC TRANSLATOR BIDIRECTIONAL SM8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.