Texas Instruments OPA861IDG4

Wide Bandwidth Operational Transconductance Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA861IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet6 pages19 years ago

Upverter

CAD Models

Download Texas Instruments OPA861IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA861IDG4.

Related Parts

Texas InstrumentsOPA861ID
Wide Bandwidth Operational Transconductance Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4211D
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4211DR
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA861IDG4 provided by its distributors.

Wide Bandwidth Operational Transconductance Amplifier 8-SOIC -40 to 85
SP Amp Transconductance Amplifier Single ±6.3V/12.6V 8-Pin SOIC Tube
Tranconductance Amplifier IC; Amplifier Type:Transconductance; Supply Voltage Min:4V; Supply Voltage Max:12.6V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.