Texas Instruments OPA847IDRG4

Wideband, Ultra-Low Noise, Voltage Feedback Operational Amplifier with Shutdown 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA847IDRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet10 pages23 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA847IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.169
$ 13.169
Stock
59,232
269,609
269,609
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
950 V/µs
950 V/µs
950 V/µs
Gain Bandwidth Product
3.9 GHz
3.9 GHz
3.9 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
18.1 mA
18.1 mA
18.1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA847IDRG4.

Descriptions

Descriptions of Texas Instruments OPA847IDRG4 provided by its distributors.

Wideband, Ultra-Low Noise,Voltage Feedback Operational Amplifier with Shutdown 8-SOIC -40 to 85
OP Amp Single Volt Fdbk ±6V/12V 8-Pin SOIC T/R
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape and Reel op amp amplifier circuit 4.9mm 39muA 500muV 3900000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:950V/µs; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.