Texas Instruments OPA846IDG4

Wideband, Low Noise, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA846IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet10 pages23 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA846IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
$ 4.095
Stock
34,413
123,297,021
123,297,021
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
625 V/µs
625 V/µs
625 V/µs
Gain Bandwidth Product
1.75 GHz
1.75 GHz
1.75 GHz
Input Offset Voltage (Vos)
600 µV
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
12.6 mA
12.6 mA
12.6 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA846IDG4.

Related Parts

Texas InstrumentsOPA846ID
Wideband low-noise voltage-feedback operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA846IDR
Wideband low-noise voltage-feedback operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4021CD
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA846IDG4 provided by its distributors.

Wideband, Low Noise, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
OP Amp Single Volt Fdbk ±6V 8-Pin SOIC Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 4.9mm 21muA 5V 90dB
1 CHANNEL VIDEO AMPLIFIER PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:625V/µs; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.