Texas Instruments OPA842IDG4

Operational Amplifier, 1 Func, 1200uV Offset-Max, 350MHz Band Width, BIPolar, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA842IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA842IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.227
$ 4.227
Stock
141,104
207,308
207,308
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
400 V/µs
400 V/µs
400 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
20.2 mA
20.2 mA
20.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA842IDG4.

Related Parts

Texas InstrumentsOPA842ID
ROHS3Compliant EAR99 OPA842 Tube op amp amplifier circuit 4.9mm 37muA 1.2mV 200000kHz
Texas InstrumentsOPA842IDR
Operational Amplifier, 1 Func, 1200uV Offset-Max, 350MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4061CDR
180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA842IDG4 provided by its distributors.

Operational Amplifier, 1 Func, 1200uV Offset-Max, 350MHz Band Width, BIPolar, PDSO8
ROHS3Compliant EAR99 OPA842 Tube op amp buffer circuit 4.9mm 37muA 1.2mV 200000kHz
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC Tube
Wideband, Low Distortion, Unity Gain Stable, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:400V/µs; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.003% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.