Texas Instruments OPA820IDG4

Unity Gain Stable, Low Noise, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
$ 1.667

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA820IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet10 pages23 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA820IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA820IDG4.

Related Parts

Texas InstrumentsOPA820IDR
Unity gain stable, low-noise, voltage feedback operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA820ID
Unity gain stable, low-noise, voltage feedback operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4051ID
Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA820IDG4 provided by its distributors.

Unity Gain Stable,Low Noise,Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
OP Amp Single Volt Fdbk ±6V/12V 8-Pin SOIC Tube
OP AMP, LOW NOISE VFB, SOIC8, 820; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:800MHz; Slew Rate:240V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Low Noise; Base Number:820; Gain Bandwidth:800MHz; IC Generic Number:820; Input Offset Voltage Max:0.2mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:240V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.