Texas Instruments OPA820ID

Unity gain stable, low-noise, voltage feedback operational amplifier 8-SOIC -40 to 85
$ 2.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA820ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages23 years ago

Upverter

Farnell

HQonline

Newark

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments OPA820ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.878
$ 2.56
Stock
337,508
278,191
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
240 V/µs
240 V/µs
Gain Bandwidth Product
260 MHz
260 MHz
Input Offset Voltage (Vos)
1.1 mV
200 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5.6 mA
5.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA820ID.

Related Parts

Texas InstrumentsOPA820IDG4
Unity Gain Stable,Low Noise,Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA820IDR
Unity gain stable, low-noise, voltage feedback operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4051CDR
Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA820ID provided by its distributors.

Unity gain stable, low-noise, voltage feedback operational amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO8
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
IC OP AMP, SINGL, UNITY GAIN STABLE; No. of Amplifiers:1 Amplifier; Bandwidth:280MHz; Slew Rate:240V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-45°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:± 2.5V to ± 6V; Base Number:820; Current Iqc Max:6.4mA; Gain Bandwidth:800MHz; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:-45°C to +85°C; Settling Time:26ns; Supply Voltage + Nom:7V; Supply Voltage Max:12V; Supply Voltage Min:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA820ID .
  • OPA820ID.