Texas Instruments OPA820IDBVT

Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
$ 2.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA820IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages18 years ago
Datasheet10 pages23 years ago

Upverter

Newark

Farnell

HQonline

Inventory History

3 month trend:
+82.91%

CAD Models

Download Texas Instruments OPA820IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.806
$ 2.113
Stock
242,064
348,031
Authorized Distributors
4
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
240 V/µs
240 V/µs
Gain Bandwidth Product
260 MHz
260 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5.6 mA
5.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA820IDBVT.

Related Parts

Texas InstrumentsLMH6654MF/NOPB
ROHS3Compliant EAR99 LMH6654 Matte Tin (Sn) op amp buffer circuit 2.9mm 5muA 1mV 250000kHz
Texas InstrumentsLMH6654MFX/NOPB
ROHS3Compliant EAR99 LMH6654 Matte Tin (Sn) op amp amplifier circuit 2.9mm 5muA 1mV 250000kHz
Texas InstrumentsLMH6654MFX
Single/Dual Low Power, 250 MHz, Low Noise Amplifiers | IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog DevicesADA4860-1YRJZ-R2
Operational Amplifier, 1 Func, 13000uV Offset-Max, PDSO6
Analog DevicesAD8051ARTZ-R2
ROHS3Compliant EAR99 AD8051 Tape & Reel (TR) op amp amplifier circuit 2.9mm 2.6muA 5V 110000kHz
OPERATIONAL AMPLIFIER, 1.4 GHz, 6000 V/ us, SOT-23-5, FULL REEL

Descriptions

Descriptions of Texas Instruments OPA820IDBVT provided by its distributors.

Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
Ic, Op-Amp, 280Mhz, 240V/ Us, Sot-23-5;; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA820IDBVT
Texas Instruments Op Amp, Single Channel, SOT-23, Dual/Single Supply, SMD, 5-Pin
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.