Texas Instruments OPA735AIDRG4

0.05uV/degC (max), Single-Supply CMOS Zero-Drift Series Operational Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA735AIDRG4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

iiiC

CAD Models

Download Texas Instruments OPA735AIDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.179
$ 3.179
Stock
112,900
241,048
241,048
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
1 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
-
133.98 dB
133.98 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
600 µA
600 µA
600 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA735AIDRG4.

Descriptions

Descriptions of Texas Instruments OPA735AIDRG4 provided by its distributors.

0.05uV/degC (max), Single-Supply CMOS Zero-Drift Series Operational Amplifier 8-SOIC -40 to 85
IC OPAMP CHOPPER 1.6MHZ 8SOIC / Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:1.6MHz; Slew Rate:1.5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.