Texas Instruments OPA704UA

Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC Tube
$ 3.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA704UA.

Newark

Datasheet19 pages12 years ago
Datasheet30 pages9 years ago
Datasheet30 pages11 years ago

Texas Instruments

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments OPA704UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.758
$ 2.948
Stock
290,784
407,362
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
160 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA704UA.

Related Parts

Texas InstrumentsOPA704UA/2K5
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV2371IDR
Single, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV271ID
Single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA704UA provided by its distributors.

Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC Tube
Single, 12-V, 3-MHz operational amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 OPA704 Tube op amp amplifier circuit 4.9mm 1pA 750muV 3000kHz
160μA 3V/μs 45nV/rtHz 3MHz shutdown Rail to Rail 10mA 1 1 ±6V,12V 160μV 1pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.