Texas Instruments OPA699IDRG4

OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA699IDRG4.

Texas Instruments

Datasheet30 pages15 years ago
Datasheet29 pages18 years ago
Datasheet10 pages23 years ago

Newark

CAD Models

Download Texas Instruments OPA699IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.984
$ 4.984
Stock
29,949
388,957
388,957
Authorized Distributors
0
5
5
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1400 V/µs
1400 V/µs
1400 V/µs
Gain Bandwidth Product
880 MHz
880 MHz
880 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15.5 mA
15.5 mA
15.5 mA

Descriptions

Descriptions of Texas Instruments OPA699IDRG4 provided by its distributors.

OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
OP Amp Single Volt Fdbk ±6V/12V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1400V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.012% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.