Texas Instruments OPA692IDRG4

Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA692IDRG4.

Texas Instruments

Datasheet27 pages18 years ago
Datasheet24 pages18 years ago

Newark

CAD Models

Download Texas Instruments OPA692IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.722
$ 2.722
Stock
68,896
760,475
760,475
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 V
5 V
5 V
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.1 mA
5.1 mA
5.1 mA

Descriptions

Descriptions of Texas Instruments OPA692IDRG4 provided by its distributors.

Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC
SINGLE WIDEBAND FGB W/DISABLE OP AMP
1 CHANNEL VIDEO AMPLIFIER PDSO8
Analog Switch ICs Quad SPDT Switch
Buffer Amplifier IC; No. of Amplifiers:1; Gain Bandwidth:280MHz; Slew Rate:2100V/µs; Amplifier Output:Single Ended; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.