Analog Devices ADA4851-1YRJZ-R2

Low Cost, High Speed, Rail-to-Rail Output Op Amps | IC OPAMP VFB 1 CIRCUIT SOT23-6
$ 1.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4851-1YRJZ-R2.

Upverter

Datasheet24 pages16 years ago
Datasheet25 pages16 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4851-1YRJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6624MF/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMH6624MFX/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA355NA/3K
2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX4380EUT+T
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4350EUK+T
Op Amp Single High Speed Amplifier R-R O/P ±5.5V/11V 5-Pin SOT-23 T/R
STMicroelectronicsTSH341ILT
TSH341 Series 5.5 V 300 MHz Low In/Out Rail Single Supply Video Amp - SOT-23-5

Descriptions

Descriptions of Analog Devices ADA4851-1YRJZ-R2 provided by its distributors.

Low Cost, High Speed, Rail-to-Rail Output Op Amps | IC OPAMP VFB 1 CIRCUIT SOT23-6
Op Amp Single Volt Fdbk R-R O/P ±6V/12V Automotive 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO6
2.9mA 375V/μs 10nV/rtHz 70MHz Rail to Rail 83mA 1 1 ±6V,12V 600μV 2.2μA 105MHz Voltage Feedback SOT-23-6 SMD mount,glue mount 1.7mm(width)*1.3mm(height)
OP AMP, HIGH SPEED RRO/P, SMD, 4851; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:130MHz; Slew Rate:375V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Amplifier Type:Rail - Rail Output (RRO); Base Number:4851; Gain Bandwidth:125MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:4851; Input Offset Voltage Max:3.3mV; Logic Function Number:4851; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Slew Rate:375V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Termination Type:SMD
The ADA4851-1 (single), ADA4851-2 (dual), and ADA4851-4 (quad) are low cost, high speed, voltage feedback rail-to-rail output op amps. Despite their low price, these parts provide excellent overall performance and versatility. The 130 MHz, −3 dB bandwidth and high slew rate make these amplifiers well suited for many general-purpose, high speed applications. The ADA4851 family is designed to operate at supply voltages as low as +3 V and up to ±5 V. These parts provide true single-supply capability, allowing input signals to extend 200 mV below the negative rail and to within 2.2 V of the positive rail. On the output, the amplifiers can swing within 60 mV of either supply rail. With their combination of low price, excellent differential gain (0.08%), differential phase (0.09º), and 0.1 dB flatness out to 11 MHz, these amplifiers are ideal for consumer video applications. The ADA4851 family is designed to work over the extended temperature range (−40°C to +125°C). The ADA4851-4W and ADA4851-2W are automotive grade versions, qualified for −40°C to +125°C operation per AEC-Q100. See the Automotive Products section for more details. Applications Automotive infotainment systems Automotive driver assistance systems Consumer video Professional video Video switchers Active filters Clock buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA48511YRJZR2