Texas Instruments OPA657UBG4

1.6GHz, Low Noise, FET-Input Operational Amplifier 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA657UBG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages23 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA657UBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.596
Stock
166,205
198,325
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
700 V/µs
700 V/µs
Gain Bandwidth Product
1.6 GHz
1.6 GHz
Input Offset Voltage (Vos)
1.8 mV
100 µV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
Common Mode Rejection Ratio
83 dB
83 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA657UBG4.

Related Parts

Texas InstrumentsOPA657U
1.6GHz, Low Noise, FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA657UB
1.6GHz, Low Noise, FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA657U/2K5
1.6GHz, Low Noise, FET-Input Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA657UBG4 provided by its distributors.

1.6GHz, Low Noise, FET-Input Operational Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 1800uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:350MHz; Slew Rate:700V/µs; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.