Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA657UB

1.6GHz, Low Noise, FET-Input Operational Amplifier 8-SOIC -40 to 85
$ 13.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA657UB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet10 pages23 years ago

Newark

element14 APAC

HQonline

iiiC

Inventory History

3 month trend:
-29.62%

CAD Models

Download Texas Instruments OPA657UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA657UB.

Related Parts

Texas InstrumentsOPA657U
1.6GHz, Low Noise, FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA657UBG4
1.6GHz, Low Noise, FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA657UG4
1.6GHz, Low Noise, FET-Input Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA657UB provided by its distributors.

1.6GHz, Low Noise, FET-Input Operational Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas Instruments Op Amp, Single Channel, SOIC Package, Dual Supply, SMD, 8-Pin
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 1800uV Offset-Max, BIPolar, PDSO8
OP AMP, 1.6GHZ FET IP, SOIC8, 657; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 350MHz; Vitesse de balayage: 700V/µs; Gamme de tension d'alimentation: 10V à 12V; Type de boîtier d'amplificateur: SOIC; Nombre de bro
Op Amp, 1.6Ghz Fet Ip, Soic8, 657; No. Of Amplifiers:1 Amplifier; Bandwidth:350Mhz; Slew Rate:700V/Μs; Supply Voltage Range:10V To 12V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA657UB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA657UB .