Texas Instruments OPA637AM

Precision High-Speed Difet® Operational Amplifiers 8-TO-99
$ 60.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA637AM.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages30 years ago

Farnell

Factory Futures

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA637AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsOPA637BM
Precision High-Speed Difet® Operational Amplifiers 8-TO-99
Analog DevicesAMP03BJZ
PRECISION, UNITY-GAIN DIFFERENTIAL AMPLIFIER Instrumentation Amplifier
Analog DevicesOP77FJZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin TO-99 Tube
Texas InstrumentsLM201AH/NOPB
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8
Texas InstrumentsLM201AH
Amplifier; operational; + 22 V (Max.); 1.8 mA (Typ.) @ degC; + 30 V (Max.)

Descriptions

Descriptions of Texas Instruments OPA637AM provided by its distributors.

Precision High-Speed Difet® Operational Amplifiers 8-TO-99
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin TO-99 Tube
OP AMP, PRECISION FET, TO-99-8, 637; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:16MHz; Slew Rate:135V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:TO-99; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:637; Gain Bandwidth:80MHz; Input Offset Voltage Max:250µV; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:TO-99; Slew Rate:135V/µs; Supply Voltage + Nom:18V; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.