Texas Instruments OPA627AM

55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-TO-99
$ 89.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA627AM.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages30 years ago

Farnell

Mouser

HQonline

Newark

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments OPA627AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD549LH
IC OPAMP GP 1MHZ TO99-8 / General Purpose Amplifier 1 Circuit TO-99-8
Analog DevicesAD549JHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Texas InstrumentsLF156H/NOPB
AMPLIFIER; JFET INPUT OPERATIONAL; +/- 22 V (MAX.); 5 MA (TYP.) SUPPLY; 5MHZ
Texas InstrumentsLM118H
Single, 40-V, 15-MHz, high slew rate operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLM118H/NOPB
Single, 40-V, 15-MHz, high slew rate operational amplifier 8-TO-99 -55 to 125
Analog Devices5962-8773802GA
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin TO-99 Tube

Descriptions

Descriptions of Texas Instruments OPA627AM provided by its distributors.

55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-TO-99
ROHS3Compliant EAR99 OPA627 Tube op amp amplifier circuit 9.08mm 0.002muA 15V 16000kHz
IC OPAMP GP 1 CIRCUIT TO99-8 General Purpose Amplifier 1 Circuit TO-99-8
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin TO-99 Tube
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8
7mA 55V/μs 20nV/rtHz@ ±15V 16MHz Rail to Rail 45mA 1 1 ±18V,36V 130μV 2pA General Purpose TO-99-8 Through hole mounting 9.08mm*9.08mm*5.72mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA627AM..