Texas Instruments OPA615IDRG4

Wide Bandwidth, DC Restoration Circuit 14-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA615IDRG4.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet6 pages19 years ago

Newark

CAD Models

Download Texas Instruments OPA615IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.188
$ 12.188
Stock
61,162
226,052
226,052
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
2500 V/µs
2500 V/µs
2500 V/µs
Gain Bandwidth Product
710 MHz
710 MHz
710 MHz
Input Offset Voltage (Vos)
40 mV
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6.2 V
6.2 V
6.2 V
Operating Supply Current
13 mA
13 mA
13 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA615IDRG4.

Descriptions

Descriptions of Texas Instruments OPA615IDRG4 provided by its distributors.

Wide Bandwidth, DC Restoration Circuit 14-SOIC -40 to 85
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp buffer circuit 8.65mm 3muA 3V 710MHz
OP Amp Single GP ±6.2V 14-Pin SOIC T/R
IC DC RESTORATION CIRCUIT 14SOIC
Tranconductance Amplifier IC; Amplifier Type:Transconductance; Supply Voltage Min:6V; Supply Voltage Max:36V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.