Texas Instruments OPA615ID

Operational Transconductance Amplifier with high impedance cascode current source output
$ 12.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA615ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet6 pages19 years ago

element14 APAC

Farnell

HQonline

Newark

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments OPA615ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.188
$ 8.2
Stock
213,665
238,513
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
2500 V/µs
2500 V/µs
Gain Bandwidth Product
710 MHz
710 MHz
Input Offset Voltage (Vos)
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6.2 V
6.2 V
Operating Supply Current
13 mA
13 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA615ID.

Related Parts

Texas InstrumentsOPA615IDR
Operational Transconductance Amplifier with high impedance cascode current source output
Texas InstrumentsVCA821ID
Wideband, > 40dB Adjust ange, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsVCA824ID
Wideband 420MHz, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA615ID provided by its distributors.

Operational Transconductance Amplifier with high impedance cascode current source output
Transconductance Amplifier, Wide-Bandwidth, 1, 5 V, 770 Mhz, -3.4 V, 3.4 V, Soic Rohs Compliant: Yes
Wide Bandwidth, DC estoration Circuit 14-SOIC -40 to 85
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, Dual power, surface mount, 14Pin
IC, DC RESTORATION CIRCUIT 14SOIC; Nbre d'amplificateurs: 1 amplificateur; Tension, alimentation: 5V; Gain, bande-passante: 710MHz; Tension, entrée min.: -3.4V; Tension, entrée max..: 3.4V; Type de boîtier d'amplificateur: SOI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA615ID.