Texas Instruments OPA602AUG4

High-Speed Precision Difet( ) Operational Amplifier 8-SOIC -25 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA602AUG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA602AUG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.231
$ 16.231
Stock
24,793
303,418
303,418
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3 mA
3 mA
3 mA

Related Parts

Texas InstrumentsOPA602AUE4
High-Speed Precision Difet® Operational Amplifier 8-SOIC -25 to 85
Texas InstrumentsOPA602AU
High-Speed Precision Difet® Operational Amplifier 8-SOIC -25 to 85
Texas InstrumentsTLE2141ACD
IC OPAMP GP 5.9MHZ 8SOIC / Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA602AUG4 provided by its distributors.

High-Speed Precision Difet( ) Operational Amplifier 8-SOIC -25 to 85
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 1W 75dB 35V/mus 85C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:6.5MHz; Slew Rate:35V/µs; Supply Voltage Min:5V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.