Texas Instruments OPA602AU

High-Speed Precision Difet® Operational Amplifier 8-SOIC -25 to 85
$ 16.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA602AU.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Upverter

LCSC

iiiC

Jameco (USA)

Inventory History

3 month trend:
+319%

CAD Models

Download Texas Instruments OPA602AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.282
$ 12.32
Stock
556,888
28,608
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA602AUE4
High-Speed Precision Difet® Operational Amplifier 8-SOIC -25 to 85
Texas InstrumentsOPA602AUG4
High-Speed Precision Difet( ) Operational Amplifier 8-SOIC -25 to 85
Texas InstrumentsTLE2141ACD
IC OPAMP GP 5.9MHZ 8SOIC / Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA602AU provided by its distributors.

High-Speed Precision Difet® Operational Amplifier 8-SOIC -25 to 85
Op Amp, Difet Precision, Smd, Soic8; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA602AU
Texas Instruments Precision Op Amp, Single Channel, SOIC, Dual Supply, SMD, 8-Pin
Texas Instruments OPA602AU Op-amp buffer amplifier Tube Linear IC
Operational Amplifier Single General Purpose ±18V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.