Texas Instruments INA217AIP

Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 8-PDIP -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA217AIP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages16 years ago

Newark

Upverter

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments INA217AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA551PA
High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125
Texas InstrumentsOPA551PAG4
High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTL071CP
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments INA217AIP provided by its distributors.

Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 8-PDIP -40 to 85
Instrumentation Amplifier, 1 Func, 750uV Offset-Max, 3.4MHz Band Width, BIPolar, PDIP8
Signal Processing Instrumentation Amp Single ±18 Volt 8-Pin PDIP
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
IC, INSTR AMP, 800KHZ, 100DB, PDIP-8
IC, INSTR AMP, 800KHZ, 100DB, PDIP-8; No. of Amplifiers: 3 Amplifier; Input Offset Voltage: 250µV; Slew Rate: 15V/µs; Bandwidth: 3.4MHz; Supply Voltage Range: ± 4.5V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Amplifier Output: Single Ended; CMRR: 116dB; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 4.5V to ± 18V; Gain Bandwidth: 3.4MHz; No. of Amplifiers: 3Amplifiers; Operating Temperature Range: -40°C to +85°C; Supply Current: 10mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA217AIP .
  • INA217AIP.