Texas Instruments OPA548F

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PSSO7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA548F.

Texas Instruments

Datasheet23 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages25 years ago
Datasheet3 pages27 years ago

LCSC

DigiKey

CAD Models

Download Texas Instruments OPA548F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.983
$ 17.983
Stock
92,179
248,644
248,644
Authorized Distributors
0
1
1
Case/Package
TO-263
TO-263
TO-263
Number of Pins
-
7
7
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
60 V
60 V
Operating Supply Current
17 mA
17 mA
17 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA548F.

Descriptions

Descriptions of Texas Instruments OPA548F provided by its distributors.

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PSSO7
High-Voltage, High-Current, Wide-Output-Voltage-Swing Power Operational Amplfier 7-DDPAK/TO-263
High-Voltage, High-Current OPERATIONAL AMPLIFIER
OP-AMP 10000 uV OFFSET-MAX 1 MHz BAND WIDTH PSSO7
BOBBIN COIL FORMER ETD 44X22X15

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA 548F
  • OPA548F.