Texas Instruments OPA4727AIPWG4

e-trim(TM) 20MHz, High Precision CMOS Operational Amplifier 14-TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4727AIPWG4.

Texas Instruments

Datasheet27 pages15 years ago
Datasheet25 pages18 years ago

CAD Models

Download Texas Instruments OPA4727AIPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.519
$ 2.519
Stock
25,749
403,404
403,404
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
30 V/µs
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
175 µV
175 µV
175 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA
4.3 mA

Descriptions

Descriptions of Texas Instruments OPA4727AIPWG4 provided by its distributors.

e-trim(TM) 20MHz, High Precision CMOS Operational Amplifier 14-TSSOP
QUAD OP-AMP 175 uV OFFSET-MAX 20 MHz BAND WIDTH PDSO14
IC OPAMP GP 20MHZ QUAD 14TSSOP
Quad etrimmed High Prec. OpAmp
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 5mm 0.0005muA 175muV 20000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.