Texas Instruments OPA4374AIDR

Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-SOIC -40 to 125
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4374AIDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet5 pages22 years ago

HQonline

LCSC

iiiC

Inventory History

3 month trend:
-6.16%

CAD Models

Download Texas Instruments OPA4374AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.538
Stock
1,859,538
660,590
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
585 µA
585 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA4364AID
Quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4364AQDRQ1
Automotive-grade, quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4364AIDR
Quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA4374AIDR provided by its distributors.

Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Op Amp Quad Wideband Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC T/R
Op Amp 585μA(x2 Ch) 5V/μs 15nV/rtHz@5.5V 6.5MHz Shutdown Rail-to-Rail 5mA 4-Pin 4-Ch 2.7V±2.75V,5.5V 1mV 0.5pA 6.5MHz CMOS SOIC-14 SMD, Adhesive Mount 1.75mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:CMOS; Gain Bandwidth -3db:6.5MHz; Slew Rate:5V/µs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.