Texas Instruments OPA4364AID

Quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-SOIC -40 to 125
$ 3.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4364AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.32%

CAD Models

Download Texas Instruments OPA4364AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.463
$ 2.588
$ 2.588
Stock
4,185,484
254,737,643
254,737,643
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4364AID.

Related Parts

Texas InstrumentsOPA4364AQDRQ1
Automotive-grade, quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4374AID
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4343UA/2K5
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4364AID provided by its distributors.

Quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Op Amp Quad Wideband Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14
1.1mA(x4 Channels) 5V/μs 17nV/rtHz 7MHz shutdown Rail to Rail 85mA 4 4 ±2.75V,5.5V 1mV 1pA CMOS SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4364AID.