Texas Instruments OPA4347UA

Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin SOIC Tube
$ 3.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4347UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Farnell

HQonline

Newark

iiiC

Inventory History

3 month trend:
-0.90%

CAD Models

Download Texas Instruments OPA4347UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.075
$ 1.094
Stock
345,158
390,523
Authorized Distributors
5
0
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
20 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4347UA.

Related Parts

Texas InstrumentsOPA4330AIDR
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-SOIC -40 to 125
Texas InstrumentsOPA4330AID
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-SOIC -40 to 125
Texas InstrumentsTLV2764IDR
Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4347UA provided by its distributors.

Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin SOIC Tube
Operational Amplifier, Quad, 350 Khz, 4, 0.17 V/ S, 2.3V To 5.5V, Soic, 14
MICROPOWER, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, PDSO14
Quad, 5.5-V, 350-kHz, low quiescent current (20-μA), RRIO operational amplifier 14-SOIC -55 to 125
20μA(x2 Channels) 170mV/μs 60nV/rtHz@ 5.5V 350KHz shutdown Rail to Rail 17mA 4 4 2.5V 5.5V 2mV 0.5pA General Purpose SOIC-14 SMD mount 1.75mm(height)
IC, OP AMP, MICROPOWER, 14SOIC; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 350kHz; Vitesse de balayage: 0.17V/µs; Gamme de tension d'alimentation: 2.3V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4347UA..