Texas Instruments OPA4330AID

Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-SOIC -40 to 125
$ 2.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4330AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-3.67%

CAD Models

Download Texas Instruments OPA4330AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.973
$ 1.982
Stock
1,411,783
351,405
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA4347UA
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin SOIC Tube
Texas InstrumentsOPA4347UAG4
Quad, 5.5-V, 350-kHz, low quiescent current (20-μA), RRIO operational amplifier 14-SOIC -55 to 125
Texas InstrumentsOPA4347UA/2K5
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA4330AID provided by its distributors.

Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-SOIC -40 to 125
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC Tube
21μA(x2 Channels) 160mV/μs 55nV/rtHz@ 5.5V 350KHz shutdown Rail to Rail 5mA 4 4 ±2.75V,5.5V 8μV 200pA CMOS,Zero-Drift SOIC-14 SMD mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4330AID.