Texas Instruments OPA4316IPWR

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V Automotive Medical 14-Pin TSSOP T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4316IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet42 pages11 years ago
Datasheet39 pages12 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-43.64%

CAD Models

Download Texas Instruments OPA4316IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.493
Stock
532,097
339,406
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4316IPWR.

Related Parts

MicrochipMCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6024T-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
Analog DevicesAD8604DRUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Analog DevicesAD8604ARUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Analog DevicesAD8604ARUZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 8.4MHZ RRO 14TSSOP

Descriptions

Descriptions of Texas Instruments OPA4316IPWR provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V Automotive Medical 14-Pin TSSOP T/R
Four channels 5pA 6V/us 10MHz TSSOP-14 Operational Amplifier ROHS
Op Amp, Rail-to-Rail ±2.75V, 5.5V CMOS, TSSOP-14, SMD, 1.05mm H
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
10-MHz, Low-Power, Low-Noise, RRIO, 1.8-V CMOS Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.