Texas Instruments OPA4251UA

Op Amp Quad Low Offset Voltage Amplifier R-R O/P ±18V/36V 14-Pin SOIC Tube
$ 14.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4251UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.27%

CAD Models

Download Texas Instruments OPA4251UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.235
$ 10.539
Stock
24,507,670
206,706
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
27 µA
27 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesLT1679IS#PBF
Op Amp Quad Low Noise Amplifier R-R I/O ±18V/36V Automotive 14-Pin SOIC N Tube
Analog DevicesMAX44245ASD+
ROHS3Compliant EAR99 MAX44245 Tube op amp amplifier circuit 8.65mm 0.0007muA 2muV 1000kHz
Analog DevicesLT2179IS#PBF
IC OPAMP GP 4 CIRCUIT 14SO / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC
onsemiMC3303DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemiMC3403DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments OPA4251UA provided by its distributors.

Op Amp Quad Low Offset Voltage Amplifier R-R O/P ±18V/36V 14-Pin SOIC Tube
Quad, 15V single-supply, micro power operational amplifiers 14-SOIC -40 to 85
Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDSO14
Operational Amplifier, Quad, 35 Khz, 4, 0.01 V/ S, 1.35V To 18V, Soic, 14 Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4251UA .
27μA 10mV/μs 45nV/rtHz 35KHz shutdown Rail to Rail 50mA 4 4 ±18V,36V 100μV 20nA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
OP AMP, QUAD SINGLE-SUPPLY, 4251; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 35kHz; Vitesse de balayage: 0.01V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4251UA .