What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA4241UA/2K5

Op Amp Quad Low Offset Voltage Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
$ 7.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4241UA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4241UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.332
$ 10.25
Stock
210,153
334,005
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
27 µA
27 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA4251UA/2K5
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsOPA4171AIDR
Quad, 36-V, 3-MHz, low-power operational amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4171AID
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA4241UA/2K5 provided by its distributors.

Op Amp Quad Low Offset Voltage Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
Quad, 5V single-supply, micro power operational amplifiers 14-SOIC -40 to 85
25¦ÌA(x2 Channels) 10mV/¦Ìs 45nV/rtHz 35KHz Rail to Rail 50mA 4 4 36V 50¦ÌV 4nA General Purpose SOIC-14 , 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Micropower; Gain Bandwidth -3db:35kHz; Slew Rate:0.01V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:36V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4241UA-2K5
  • OPA4241UA2K5