Texas Instruments OPA4137PA

Quad, 36-V, 1-MHz, RRI operational amplifier 14-PDIP -40 to 85
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4137PA.

element14 APAC

Datasheet15 pages12 years ago
Datasheet15 pages10 years ago

Texas Instruments

Newark

DigiKey

Factory Futures

Inventory History

3 month trend:
-0.88%

CAD Models

Download Texas Instruments OPA4137PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 3.125
Stock
394,034
263,304
Authorized Distributors
3
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
80.92 dB
80.92 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
220 µA
220 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4137PA.

Related Parts

Texas InstrumentsOPA4137P
Quad, 36-V, 1-MHz, RRI operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTL064CN
Quad, 30V, 1MHz, In to V+ operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTL064CNE4
Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments OPA4137PA provided by its distributors.

Quad, 36-V, 1-MHz, RRI operational amplifier 14-PDIP -40 to 85
QUAD OP-AMP 15000 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP14
220μA 3.5V/μs 45nV/rtHz 1MHz shutdown 60mA 4 4 ±18V,36V 1.5mV 5pA J-FET PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
OP AMP, QUAD FETINPUT, 4137, DIP14; Op Amp Type:General Purpose; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:3.5V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:FET Operational; Base Number:4137; Gain Bandwidth:1MHz; IC Generic Number:4137; Input Offset Voltage Max:15mV; Logic Function Number:4137; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:FET Input; Package / Case:DIP; Slew Rate:3.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:Through Hole
OPA137 series FET-input operational amplifiers are designed for low cost and miniature applications. In addition to small size (SOT-23-5 and MSOP-8 packages), they provide low input bias current (5pA), low quiescent currrent (220uA/ channel), and high open-loop gain (94dB). Either single (+4.5V to +36V) or dual (+-2.25 to +-18V)supplies can be used. The input common-mode voltage range includes the positive supply--suitable for many single-supply applications. Single, dual, and quad versions have identical specifications for maximum design flexibility. OPA137 op amps are easy to use and free from phase inversion and overload problems found in some FET-input amplifiers. High performance, including linearity, is main-tained as the amplifiers swing to their specified limits. In addition, the combination of high slew rate (3.5V/us) and wide bandwidth (1MHz) provide fast settling time assuring good dynamic response. Dual and quad designs feature com-pletely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA137) packages are the tiny 5-lead SOT-23-5surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2137) comes in the miniature MSOP-8 surface mount,SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4137) packages are the SO-14 surface mount and the14-pin DIP. All are specified from -40oC to +85oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.