Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA404KU/1K

Quad High Speed Precision Difet® Operational Amplifier 16-SOIC 0 to 70
$ 18.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA404KU/1K.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages17 years ago
Datasheet15 pages18 years ago
Datasheet8 pages30 years ago

HQonline

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-6.33%

CAD Models

Download Texas Instruments OPA404KU/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.116
$ 19.94
Stock
279,004
422,989
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
-
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA404KU
Quad High Speed Precision Difet® Operational Amplifier 16-SOIC 0 to 70
Texas InstrumentsTLE2144IDW
Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105
Texas InstrumentsTLE2144MDW
High speed high drive quad operational amplifier 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments OPA404KU/1K provided by its distributors.

Quad High Speed Precision Difet® Operational Amplifier 16-SOIC 0 to 70
Op Amp Quad Wideband Amplifier ±18V 16-Pin SOIC T/R
OPERATIONAL AMPLIFIER, 6.4MHZ, SOIC-16, FULL REEL
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16
ROHS3Compliant EAR99 OPA404 Tape & Reel (TR) op amp amplifier circuit 10.3mm 0.0002muA 15V 6400kHz
9mA(x4 Channels) 35V/μs 32nV/rtHz 6.4MHz shutdown Rail to Rail 10mA 4 4 ±18V 260μV 1pA General Purpose SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA404KU-1K
  • OPA404KU1K