Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA3875IDBQR

Triple-channel, 700-MHz, op amp with 2: 1 high-speed multiplexer 16-SSOP -40 to 85
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3875IDBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3875IDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.22
$ 6.525
Stock
218,325
259,125
Authorized Distributors
3
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
6.3 V
Operating Supply Current
-
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3875IDBQR.

Related Parts

Analog DevicesLT1399CGN#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SSOP N Tube
Texas InstrumentsLMH6739MQX/NOPB
Very Wideband, Low Distortion Triple Video Buffer 16-SSOP -40 to 85
Texas InstrumentsLMH6734MQ/NOPB
5V 12V 925MHz Current Feedback,Current Feedback Amplifiers SOP SMD mount 4.9mm*3.99mm*1.45mm
ElantecEL5360IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
Texas InstrumentsLMH6739MQ
Very Wideband, Low Distortion Triple Video Buffer | IC VIDEO BUFFER TRPL PROG 16SSOP
ElantecEL5300IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz

Descriptions

Descriptions of Texas Instruments OPA3875IDBQR provided by its distributors.

Triple-channel, 700-MHz, op amp with 2:1 high-speed multiplexer 16-SSOP -40 to 85
Video Amp Triple ±6.3V 16-Pin SSOP T/R
OPA3875 TRIPLE 2:1 HIGH-SPEED VI
Multiplexer IC; Bandwidth:700MHz; Cross Talk:-50dB; Supply Voltage Range:3V to 6.3V; Operating Temperature Range:-40°C to +85°C; TV / Video Case Style:SSOP; No. of Pins:16; Configuration:2:1; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.