Texas Instruments OPA377AIDR

Low-cost, low-noise, 5.5-MHz CMOS operational amplifier 8-SOIC -40 to 125
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA377AIDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

LCSC

Arrow Electronics

Inventory History

3 month trend:
-16.65%

CAD Models

Download Texas Instruments OPA377AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.783
$ 0.869
Stock
412,093
162,518
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA377AIDR.

Related Parts

Texas InstrumentsOPA376AIDR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsTLV2461IDR
Single, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2461CDR
Single, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA377AIDR provided by its distributors.

Low-cost, low-noise, 5.5-MHz CMOS operational amplifier 8-SOIC -40 to 125
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO8
Single channel 0.2pA 2V/us 5.5MHz SOP-8 Operational Amplifier ROHS
Op Amp, General Purpose, Rail-to-Rail, Shutdown, 50mA, 1-Ch, 2.2V-5.5V, 760μA, 2V/μs, 7.5nV/rtHz@5.5V, 5.5MHz, 250μV, 0.2pA, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.