Texas Instruments OPA376AIDR

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA376AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

LCSC

Newark

Future Electronics

Inventory History

3 month trend:
-42.19%

CAD Models

Download Texas Instruments OPA376AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.014
$ 1.318
$ 1.318
Stock
648,194
456,804
456,804
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA377AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA377AIDR
Low-cost, low-noise, 5.5-MHz CMOS operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2461IDR
Single, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA376AIDR provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO8
5.5MHz 0.2pA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
760μA 2V/μs 7.5nV/rtHz@ 5.5V 5.5MHz 90dB shutdown Rail to Rail,Single Ended 50mA 1 1 2.2V ±2.75V,5.5V 5μV 0.2pA General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.