Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA362AIDCKT

3V Video Amplifier with Internal Gain and Filter in SC70 6-SC70 -40 to 125

$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA362AIDCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet18 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments OPA362AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 0.472
Stock
252,452
282,490
Authorized Distributors
1
0
Case/Package
SC
SC
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.3 V
3.3 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA361AIDCKR
3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125
Texas InstrumentsOPA361AQDCKRQ1
Rail to Rail 2.5V 3.3V 9MHz Integrated Filter Amplifier SC-70-6, SMD, Adhesive Mount, 1mm H
Texas InstrumentsOPA361AIDCKT
3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125
Video Amplifier, 1-Channel, with Reconstruction Filter and SAG Correction
Analog DevicesMAX4245AXT+T
Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps
Analog DevicesADA4430-1YKSZ-R7
Video Filter Tape & Reel (TR) ADA4430 Gold video processing unit 2mm 2.4mA 6V 9.7MHz

Descriptions

Descriptions of Texas Instruments OPA362AIDCKT provided by its distributors.

3V Video Amplifier with Internal Gain and Filter in SC70 6-SC70 -40 to 125
Rail to Rail 2.5V 3.3V 8.5MHz Integrated Filter Amplifier SC-70-6 SMD mount,glue mount 1mm(height)
AUTOMOTIVE Surface Mount Single CMOS Video Amp 8.5MHz 3V 4.3mA 1.1mm
IC AMP FILTER SC70-6 Video Amp 1 Filter SC-70-6
OPA362 3V VIDEO AMPLIFIER WITH I
STMICROELECTRONICS - KF33BDT-TR - Fixed LDO Voltage Regulator, 5.3V to 20V, 400mV Dropout, 3.3Vout, 500mAout, TO-252-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.