Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA355NA/250

2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125

$ 1.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA355NA/250.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages18 years ago

Upverter

Newark

Farnell

HQonline

Inventory History

3 month trend:
-76.18%

CAD Models

Download Texas Instruments OPA355NA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.602
$ 1.44
$ 1.44
Stock
315,964
332,311
332,311
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
360 V/µs
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA356AIDBVT
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA300AIDBVTG4
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 6-SOT-23 -40 to 125
MicrochipMCP661T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA357AIDBVT
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
MicrochipMCP653T-E/CHY
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
MicrochipMCP623T-E/CHY
2.5mA 10V/μs 20MHz 65dB 70mA 1 2.5V 5.5V 200μV 5pA SOT-23 SMD mount 2.9mm*1.6mm*1.15mm

Descriptions

Descriptions of Texas Instruments OPA355NA/250 provided by its distributors.

2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R
Operational Amplifier, Single, 200 Mhz, 1, 360 V/ S, 2.5V To 5.5V, Sot-23, 6 Rohs Compliant: Yes
200 MHZ, CMOS OP-AMP WITH SHUTDOWN Operational Amplifier, 1 Func, 9000uV Offset-Max, 100MHz Band Width, CMOS, PDSO6
ROHS3Compliant EAR99 OPA355 Cut Tape (CT) op amp amplifier circuit 2.9mm 0.00005muA 9mV 200000kHz
8.3mA 360V/μs 5.8nV/rtHz 200MHz Rail to Rail 100mA 1 1 ±2.75V,5.5V 2mV 3pA 450MHz CMOS SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*870μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA355NA-250
  • OPA355NA250