Texas Instruments OPA341UAG4

RoHS Compliant EAR99 Rail/Tube MILITARY op amp buffer circuit 4.9mm 0.002muA 6mV 5500kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA341UAG4.

Upverter

Datasheet16 pages13 years ago

Texas Instruments

Newark

CAD Models

Download Texas Instruments OPA341UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.099
Stock
762
1,227,596
Authorized Distributors
0
5
Case/Package
D
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
750 µA
750 µA

Descriptions

Descriptions of Texas Instruments OPA341UAG4 provided by its distributors.

RoHS Compliant EAR99 Rail/Tube MILITARY op amp buffer circuit 4.9mm 0.002muA 6mV 5500kHz
Single, 5.5MHz, RRIO, Low Power, (OPA343 with Shutdown) 8-SOIC -55 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:5.5MHz; Slew Rate:6V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.